
E52-P20AY-1 D=4.6 2M | |
|---|---|
DigiKey Part Number | E52-P20AY-1D=4.62M-ND |
Manufacturer | |
Manufacturer Product Number | E52-P20AY-1 D=4.6 2M |
Description | RTD L=20CM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 200mm |
Part Status Active | Diameter - Protective Tube 4.6mm |
Element Type Pt100 | Base Product Number |
Temperature Range -200°C ~ 450°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £693.04000 | £693.04 |
| Unit Price without VAT: | £693.04000 |
|---|---|
| Unit Price with VAT: | £831.64800 |

