
E52-P15AY D=3.2 2M | |
|---|---|
DigiKey Part Number | Z7653-ND |
Manufacturer | |
Manufacturer Product Number | E52-P15AY D=3.2 2M |
Description | RTD L=15CM 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -200°C ~ 450°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 3.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £411.94000 | £411.94 |
| Unit Price without VAT: | £411.94000 |
|---|---|
| Unit Price with VAT: | £494.32800 |

