
E52-CA35AY D=6.4 1M | |
|---|---|
DigiKey Part Number | E52-CA35AYD=6.41M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA35AY D=6.4 1M |
Description | T-COUPLE K L=35CM 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 3.281' (1m) |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 350mm |
Part Status Active | Diameter - Protective Tube 6.4mm |
Element Type K - Type | Base Product Number |
Temperature Range 0 ~ 400°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £219.99000 | £219.99 |
| Unit Price without VAT: | £219.99000 |
|---|---|
| Unit Price with VAT: | £263.98800 |

