
E52-CA20C-N D=6.4 | |
|---|---|
DigiKey Part Number | E52-CA20C-ND=6.4-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA20C-N D=6.4 |
Description | T-COUPLE TYPE K L=20CM ENCL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range 0 ~ 400°C |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Enclosed Terminals |
Packaging Bulk | Length - Protective Tube 200mm |
Part Status Active | Diameter - Protective Tube 6.4mm |
Element Type K - Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £243.71000 | £243.71 |
| Unit Price without VAT: | £243.71000 |
|---|---|
| Unit Price with VAT: | £292.45200 |

