
E52-CA1DY M6 2M | |
|---|---|
DigiKey Part Number | E52-CA1DYM62M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA1DY M6 2M |
Description | T-COUPLE TYPE K M6 THREADED 4M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | M6 screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.61000 | £75.61 |
| Unit Price without VAT: | £75.61000 |
|---|---|
| Unit Price with VAT: | £90.73200 |


