MFR Recommended

E3C-LR12 2M | |
|---|---|
DigiKey Part Number | E3C-LR122M-ND |
Manufacturer | |
Manufacturer Product Number | E3C-LR12 2M |
Description | SENSOR RETROREFLECT 7M CH MOUNT |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 7m |
Datasheet | Datasheet |
EDA/CAD Models | E3C-LR12 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 7m | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |

