Image for E3C-LR12N 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LR12N 2M

DigiKey Part Number
236-E3C-LR12N2M-ND
Manufacturer
Manufacturer Product Number
E3C-LR12N 2M
Description
SENSOR RETROREFLECT 7M CH MOUNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 22.97' (7m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
22.97' (7m)
Voltage - Supply
12V ~ 24V
Response Time
80µs
Output Configuration
-
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
IP40, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£357.37000£357.37
Manufacturers Standard Package
Unit Price without VAT:£357.37000
Unit Price with VAT:£428.84400