
DZ-10G-1A | |
|---|---|
DigiKey Part Number | Z12053-ND |
Manufacturer | |
Manufacturer Product Number | DZ-10G-1A |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DZ-10G-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 570gf | |
Release Force | 57gf | |
Operating Position | 0.615" (15.6mm) | |
Pretravel | 0.067" (1.7mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.69000 | £35.69 |
| 10 | £29.54200 | £295.42 |
| 25 | £27.40240 | £685.06 |
| 50 | £25.88660 | £1,294.33 |
| 100 | £24.45350 | £2,445.35 |
| 250 | £22.77836 | £5,694.59 |
| Unit Price without VAT: | £35.69000 |
|---|---|
| Unit Price with VAT: | £42.82800 |


