Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ-10G-1B

DigiKey Part Number
Z7376-ND
Manufacturer
Manufacturer Product Number
DZ-10G-1B
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DZ-10G-1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP00
Series
Operating Force
570gf
Packaging
Tray
Release Force
57gf
Part Status
Active
Operating Position
0.615" (15.6mm)
Circuit
DPDT
Pretravel
0.067" (1.7mm)
Switch Function
On-Mom
Differential Travel
0.016" (0.4mm)
Current Rating (Amps)
10A (AC/DC)
Overtravel
0.005" (0.13mm)
Voltage Rating - AC
125 V
Mechanical Life
1,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 340
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£35.69000£35.69
10£29.54200£295.42
25£27.40240£685.06
50£25.88660£1,294.33
100£24.45350£2,445.35
250£22.77836£5,694.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£35.69000
Unit Price with VAT:£42.82800