D4A-3301N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: £179.61000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 1
Unit Price: £185.01000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 1
Unit Price: £183.29000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 2
Unit Price: £129.09000
Datasheet
Image for D4A-3301N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4A-3301N

DigiKey Part Number
D4A-3301N-ND
Manufacturer
Manufacturer Product Number
D4A-3301N
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Status Indicator
Operating Force
40gfm
Release Force
5.103gfm
Operating Position
-
Pretravel
15°
Differential Travel
Overtravel
70°
Mechanical Life
50,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£221.16000£221.16
Manufacturers Standard Package
Unit Price without VAT:£221.16000
Unit Price with VAT:£265.39200