
D4A-3E01N-GM | |
|---|---|
DigiKey Part Number | Z7033-ND |
Manufacturer | |
Manufacturer Product Number | D4A-3E01N-GM |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 40gfm | |
Release Force | 5.103gfm | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | 5° | |
Overtravel | 70° | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.09000 | £129.09 |
| 10 | £106.87100 | £1,068.71 |
| 25 | £99.12320 | £2,478.08 |
| 50 | £93.63220 | £4,681.61 |
| Unit Price without VAT: | £129.09000 |
|---|---|
| Unit Price with VAT: | £154.90800 |

