CS1W-EIP21 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: £2,229.83000
Datasheet
Communications Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W-EIP21

DigiKey Part Number
Z8988-ND
Manufacturer
Manufacturer Product Number
CS1W-EIP21
Description
COMMUNICATIONS MODULE
Customer Reference
Detailed Description
Communications Module Backplane
EDA/CAD Models
CS1W-EIP21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Communications Module
For Use With/Related Products
CS Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
RJ45
Features
Display
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.377 lb (171 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes