
CS1W-EIP21S | |
|---|---|
DigiKey Part Number | 236-CS1W-EIP21S-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-EIP21S |
Description | COMMUNICATIONS MODULE 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Communications Module Backplane 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | RJ45 | |
Features | Display | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,209.26000 | £2,209.26 |
| Unit Price without VAT: | £2,209.26000 |
|---|---|
| Unit Price with VAT: | £2,651.11200 |

