
XT-K-20-100 | |
|---|---|
DigiKey Part Number | 5880-XT-K-20-100-ND |
Manufacturer | |
Manufacturer Product Number | XT-K-20-100 |
Description | THERMOCOUPLE WIRE, HIGH TEMP, K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | CHROMEGA®, ALOMEGA® | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Brown | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 980°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £642.78000 | £642.78 |
| Unit Price without VAT: | £642.78000 |
|---|---|
| Unit Price with VAT: | £771.33600 |

