
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.250" (6.35mm) | |
Inner Diameter | 0.124" (3.14mm) | |
Color | Clear | |
Material | Vinyl | |
Length | 100.0' (30.5m) | |
Features | - | |
Operating Pressure | 68 PSI (4.7 bar) | |
Operating Temperature | 80°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.063" (1.59mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.93000 | £22.93 |
| Unit Price without VAT: | £22.93000 |
|---|---|
| Unit Price with VAT: | £27.51600 |

