
EWSA-PT100 | |
|---|---|
DigiKey Part Number | 5880-EWSA-PT100-ND |
Manufacturer | |
Manufacturer Product Number | EWSA-PT100 |
Description | AIR TEMPERATURE SENSOR, -50 C TO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 100°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type Pt1000 |
Manufacturer Omega | Temperature Range -50°C ~ 100°C |
Series | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £191.77000 | £191.77 |
| Unit Price without VAT: | £191.77000 |
|---|---|
| Unit Price with VAT: | £230.12400 |

