Process Meter LCD - Tri Color Characters Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP25B-S-AR

DigiKey Part Number
5880-DP25B-S-AR-ND
Manufacturer
Manufacturer Product Number
DP25B-S-AR
Description
PROCESS METER LCD DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Tri Color Characters Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Process Meter
Measuring Type
Current (3-Phase), Frequency, Voltage, Temperature
Measuring Range
0 ~ 20mA, ±0.05 ~ 10V
Display Type
LCD - Tri Color Characters
Number of Characters Per Row
4
Display Characters - Height
0.830" (21.08mm)
Output Type
Option Cards Available
Voltage - Supply
-
Panel Cutout Dimensions
Rectangular - 91.95mm x 44.96mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£658.07000£658.07
Manufacturers Standard Package
Unit Price without VAT:£658.07000
Unit Price with VAT:£789.68400