Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP25B-S-A

DigiKey Part Number
5880-DP25B-S-A-ND
Manufacturer
Manufacturer Product Number
DP25B-S-A
Description
AMMETER/VOLTMETER LED PANEL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ammeter, Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Ammeter, Voltmeter
Measuring Type
Current, Voltage
Measuring Range
0 ~ 20mA, ±0.05 ~ 10V
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.830" (21.08mm)
Output Type
Analog
Voltage - Supply
24VAC
Panel Cutout Dimensions
Rectangular - 91.95mm x 44.96mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£513.51000£513.51
Manufacturers Standard Package
Unit Price without VAT:£513.51000
Unit Price with VAT:£616.21200