


WHA5R0FET | |
|---|---|
DigiKey Part Number | WHA5R0FETR-ND - Tape & Reel (TR) WHA5R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHA5R0FET |
Description | RES 5 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHA5R0FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WHA5R0FET | Ohmite | 729 | WHA5R0FECT-ND | £1.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.90800 | £9.08 |
| 25 | £0.78200 | £19.55 |
| 50 | £0.70280 | £35.14 |
| 100 | £0.63530 | £63.53 |
| 250 | £0.56140 | £140.35 |
| 500 | £0.51518 | £257.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47588 | £475.88 |
| 2,000 | £0.44251 | £885.02 |
| 3,000 | £0.42536 | £1,276.08 |
| 5,000 | £0.40597 | £2,029.85 |
| 7,000 | £0.39442 | £2,760.94 |
| 10,000 | £0.38313 | £3,831.30 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

