
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized |

