
CAB-TCHHS | |
|---|---|
DigiKey Part Number | 2485-CAB-TCHHS-ND |
Manufacturer | |
Manufacturer Product Number | CAB-TCHHS |
Description | RESISTOR KIT 0.05-2K 35W 96PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.05 ~ 2k Ohm ±5% 35W Through Hole 96 Pieces (Assorted Per Value) |
Category | Power (Watts) 35W |
Manufacturer Ohmite | Tolerance ±5% |
Series | Features Moisture Resistant, Includes Heat Sinks |
Packaging Bulk | Quantity 96 Pieces (Assorted Per Value) |
Part Status Obsolete | Mounting Type Through Hole |
Kit Type Thick Film | Packages Included TO-220-2 |
Resistance (Ohms) 0.05 ~ 2k |
| Part Number | Description | Quantity |
|---|---|---|
| WA-T220-101E | HEATSINK AND CLIP FOR TO-220 BLK | 6 |
| TCH35P100RJE | RES 100 OHM 5% 35W TO220 | 3 |
| TCH35P33R0JE | RES 33 OHM 5% 35W TO220 | 3 |
| TCH35P1K00JE | RES 1K OHM 5% 35W TO220 | 3 |
| TCH35P10R0JE | RES 10 OHM 5% 35W TO220 | 3 |

