
TCH35P33R0JE | |
|---|---|
DigiKey Part Number | TCH35P33R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P33R0JE |
Description | RES 33 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P33R0JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.61000 | £9.61 |
| 10 | £6.69900 | £66.99 |
| 30 | £5.77433 | £173.23 |
| 60 | £5.30250 | £318.15 |
| 120 | £4.90142 | £588.17 |
| 270 | £4.50830 | £1,217.24 |
| 510 | £4.24843 | £2,166.70 |
| 1,020 | £4.00625 | £4,086.37 |
| Unit Price without VAT: | £9.61000 |
|---|---|
| Unit Price with VAT: | £11.53200 |

