AP725 150R F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sfernice
In Stock: 429
Unit Price: £4.70000
Datasheet
150 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP725 150R F

DigiKey Part Number
273-AP725150RFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP725 150R F
Description
RES SMD 150 OHM 1% 20W TO263
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AP725 150R F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.177" W (10.10mm x 4.50mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.34840£2,696.80
Unit Price without VAT:£1.34840
Unit Price with VAT:£1.61808