
D2TO020C150R0FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO020C150R0FRE3TR-ND - Tape & Reel (TR) 716-D2TO020C150R0FRE3CT-ND - Cut Tape (CT) 716-D2TO020C150R0FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO020C150R0FRE3 |
Description | D2TO 20 C 150U 1% R500 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.346" W (10.50mm x 8.80mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.70000 | £4.70 |
| 10 | £3.65900 | £36.59 |
| 25 | £3.42080 | £85.52 |
| 50 | £3.28280 | £164.14 |
| 100 | £3.27720 | £327.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.99620 | £1,498.10 |
| 1,000 | £2.94454 | £2,944.54 |
| 1,500 | £2.91933 | £4,378.99 |
| 2,500 | £2.89198 | £7,229.95 |
| Unit Price without VAT: | £4.70000 |
|---|---|
| Unit Price with VAT: | £5.64000 |

