Parametric Equivalent
Parametric Equivalent

ALN2512F100RE-4 | |
|---|---|
DigiKey Part Number | 273-ALN2512F100RE-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALN2512F100RE-4 |
Description | 2512 CHIP ALNI 100 OHMS 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.29363 | £1,174.52 |
| Unit Price without VAT: | £0.29363 |
|---|---|
| Unit Price with VAT: | £0.35236 |



