
RCP2512W100RFEA | |
|---|---|
DigiKey Part Number | 541-RCP2512W100RFEATR-ND - Tape & Reel (TR) 541-RCP2512W100RFEACT-ND - Cut Tape (CT) 541-RCP2512W100RFEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP2512W100RFEA |
Description | RESISTOR, SMD, 100, 1%, 2512 CAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.09400 | £10.94 |
| 25 | £0.98160 | £24.54 |
| 50 | £0.91640 | £45.82 |
| 100 | £0.86440 | £86.44 |
| 250 | £0.81172 | £202.93 |
| 500 | £0.78122 | £390.61 |
| 1,000 | £0.75690 | £756.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.70971 | £1,419.42 |
| 4,000 | £0.69488 | £2,779.52 |
| 6,000 | £0.68764 | £4,125.84 |
| 10,000 | £0.67979 | £6,797.90 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

