10 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13FR010E-T

DigiKey Part Number
273-13FR010E-TTR-ND - Tape & Reel (TR)
273-13FR010E-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
13FR010E-T
Description
RES 0.01 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13FR010EOhmite6,30513FR010E-ND£4.15000Parametric Equivalent
13FR010E-TOhmite929273-13FR010E-TCT-ND£4.39000Parametric Equivalent
13FR010EWEE1205831-13FR010E-ND£3.18711Parametric Equivalent
In-Stock: 929
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.82000£3.82
10£2.59600£25.96
25£2.26320£56.58
50£2.05440£102.72
100£1.87720£187.72
250£1.68324£420.81
500£1.56454£782.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.45873£1,458.73
2,000£1.37117£2,742.34
3,000£1.32620£3,978.60
5,000£1.27823£6,391.15
Manufacturers Standard Package
Unit Price without VAT:£3.82000
Unit Price with VAT:£4.58400