
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | £2.77867 | £125.04 |
| Unit Price without VAT: | £2.77867 |
|---|---|
| Unit Price with VAT: | £3.33440 |

