MFR Recommended

UJA1076ATW/5V0,118 | |
|---|---|
DigiKey Part Number | UJA1076ATW/5V0,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1076ATW/5V0,118 |
Description | IC INTFACE SPECIALIZED 32HTSSOP |
Customer Reference | |
Detailed Description | Interface 32-HTSSOP |
Datasheet | Datasheet |
Category | Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad |
Manufacturer NXP USA Inc. | Supplier Device Package 32-HTSSOP |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Mounting Type Surface Mount |
Interface SPI Serial | Base Product Number |
Voltage - Supply 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJA1076ATW/5/2Z | NXP USA Inc. | 0 | 568-UJA1076ATW/5/2ZTR-ND | £1.93435 | MFR Recommended |







