Interface 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1076ATW/5V0,112

DigiKey Part Number
UJA1076ATW/5V0,112-ND
Manufacturer
Manufacturer Product Number
UJA1076ATW/5V0,112
Description
IC INTFACE SPECIALIZED 32HTSSOP
Customer Reference
Detailed Description
Interface 32-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
-
Interface
SPI Serial
Voltage - Supply
4.5V ~ 28V
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
32-HTSSOP
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types