Direct
Direct

TJA1055T/3,518 | |
|---|---|
DigiKey Part Number | 568-4371-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1055T/3,518 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1055T/3/C,518 | NXP USA Inc. | 7,379 | 568-8689-1-ND | £2.27000 | Direct |
| TJA1055T/C,518 | NXP USA Inc. | 4,505 | 568-8690-1-ND | £2.27000 | Direct |







