
TEF8102EN/N1E | |
|---|---|
DigiKey Part Number | 568-TEF8102EN/N1E-ND |
Manufacturer | |
Manufacturer Product Number | TEF8102EN/N1E |
Description | IC RF TXRX+MCU 155WFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 76GHz ~ 81GHz 155-WFBGA |
Datasheet | Datasheet |
Category | Power - Output 12dBm |
Mfr | Serial Interfaces SPI |
Packaging Tray | Voltage - Supply 1.045V ~ 1.21V, 1.71V ~ 1.98V, 2.97V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 135°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 155-WFBGA |
Frequency | Supplier Device Package 155-WFBGA (7.5x7.5) |
Data Rate (Max) 40Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEF8102EN/N1Y | NXP USA Inc. | 0 | 568-TEF8102EN/N1YTR-ND | £24.27775 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.55000 | £33.55 |
| 10 | £29.36300 | £293.63 |
| 25 | £27.91160 | £697.79 |
| 100 | £25.92280 | £2,592.28 |
| Unit Price without VAT: | £33.55000 |
|---|---|
| Unit Price with VAT: | £40.26000 |

