
TEF8102EN/N1Y | |
|---|---|
DigiKey Part Number | 568-TEF8102EN/N1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF8102EN/N1Y |
Description | IC RF TXRX+MCU 155WFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 76GHz ~ 81GHz 155-WFBGA |
Datasheet | Datasheet |
Category | Power - Output 12dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.045V ~ 1.21V, 1.71V ~ 1.98V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 135°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx + MCU | Package / Case 155-WFBGA |
Frequency | Supplier Device Package 155-WFBGA (7.5x7.5) |
Data Rate (Max) 40Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £24.27775 | £72,833.25 |
| Unit Price without VAT: | £24.27775 |
|---|---|
| Unit Price with VAT: | £29.13330 |

