Similar

TEA1062/C4/M1,112 | |
|---|---|
DigiKey Part Number | TEA1062/C4/M1,112-ND |
Manufacturer | |
Manufacturer Product Number | TEA1062/C4/M1,112 |
Description | IC TRANSMISSION LV 16-DIP |
Customer Reference | |
Detailed Description | Telecom IC Low Voltage Transmission 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Low Voltage Transmission | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.4V | |
Current - Supply | 900µA | |
Power (Watts) | 666 mW | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


