
TEA1062A/C4/M1,112 | |
|---|---|
DigiKey Part Number | TEA1062A/C4/M1,112-ND |
Manufacturer | |
Manufacturer Product Number | TEA1062A/C4/M1,112 |
Description | IC TELECOM INTERFACE 16DIP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Low Voltage Transmission 16-DIP |
Datasheet | Datasheet |
Category | Current - Supply 900µA |
Manufacturer NXP USA Inc. | Power (Watts) 666 mW |
Packaging Tube | Operating Temperature -25°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Function Low Voltage Transmission | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 16-DIP |
Voltage - Supply 3.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | £0.46787 | £524.01 |
| Unit Price without VAT: | £0.46787 |
|---|---|
| Unit Price with VAT: | £0.56144 |

