TDA1308TT/N2,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,435
Unit Price: £0.62000
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA1308TT/N2,118

DigiKey Part Number
568-3499-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA1308TT/N2,118
Description
IC AMP CLASS AB STER 80MW 8TSSOP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
80mW x 2 @ 32Ohm
Voltage - Supply
3V ~ 7V, ±1.5V ~ 3.5V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes