Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS482IST

DigiKey Part Number
497-8110-2-ND - Tape & Reel (TR)
497-8110-1-ND - Cut Tape (CT)
497-8110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS482IST
Description
IC AMP AB STEREO 107MW 8MINISO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS482IST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
107mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MiniSO
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,435
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.43900£4.39
25£0.39480£9.87
100£0.34640£34.64
250£0.32332£80.83
500£0.30940£154.70
1,000£0.29792£297.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.25362£1,014.48
8,000£0.24774£1,981.92
12,000£0.24479£2,937.48
20,000£0.24153£4,830.60
28,000£0.23962£6,709.36
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400