e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 300MHz 8.64MB (8M x 8) FLASH 512-FBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5777MK0MVA8

DigiKey Part Number
SPC5777MK0MVA8-ND
Manufacturer
Manufacturer Product Number
SPC5777MK0MVA8
Description
IC MCU 32B 8.64MB FLSH 512TEPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 300MHz 8.64MB (8M x 8) FLASH 512-FBGA (25x25)
Datasheet
 Datasheet
EDA/CAD Models
SPC5777MK0MVA8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z7
Core Size
32-Bit Tri-Core
Speed
300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexRAY, I2C, LINbus, SPI, PSI, UART/USART
Peripherals
DMA, LVD, POR, Zipwire
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
404K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 12b SAR, 16b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
512-FBGA (25x25)
Package / Case
512-FBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£55.82000£55.82
10£46.29500£462.95
25£43.91680£1,097.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£55.82000
Unit Price with VAT:£66.98400