
SPC5746RK1MMT5R | |
|---|---|
DigiKey Part Number | SPC5746RK1MMT5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5746RK1MMT5R |
Description | IC MCU 32BIT 4MB FLASH 252MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH 252-MAPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5746RK1MMT5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, Zipwire | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 12b SAR, 16b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 252-MAPBGA (17x17) | |
Package / Case | 252-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £22.70026 | £22,700.26 |
| Unit Price without VAT: | £22.70026 |
|---|---|
| Unit Price with VAT: | £27.24031 |

