
SPC5745RK1MMT5 | |
|---|---|
DigiKey Part Number | 568-SPC5745RK1MMT5-ND |
Manufacturer | |
Manufacturer Product Number | SPC5745RK1MMT5 |
Description | IC MCU 32BIT 3MB FLASH 252MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z424 MPC57xx Microcontroller IC 32-Bit Tri-Core 200MHz 3MB (3M x 8) FLASH 252-MAPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z424 | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, Zipwire | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 252-MAPBGA (17x17) | |
Package / Case | 252-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £21.42444 | £9,641.00 |
| Unit Price without VAT: | £21.42444 |
|---|---|
| Unit Price with VAT: | £25.70933 |

