SPC5742PK1MLQ5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: £12.96750
Datasheet
e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 150MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5742PK1MLQ5

DigiKey Part Number
SPC5742PK1MLQ5-ND
Manufacturer
Manufacturer Product Number
SPC5742PK1MLQ5
Description
IC MCU 32BIT 1.5MB FLASH 144LQFP
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 150MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC5742PK1MLQ5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Data Converters
A/D 64x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types