e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 516-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5674FF3MVV3R

DigiKey Part Number
568-15209-2-ND - Tape & Reel (TR)
568-15209-1-ND - Cut Tape (CT)
568-15209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC5674FF3MVV3R
Description
IC MCU 32BIT 4MB FLASH 516FPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 516-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z7
Core Size
32-Bit
Speed
264MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
DMA, POR, PWM
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 5.25V
Data Converters
A/D 64x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
516-PBGA (27x27)
Package / Case
516-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£85.48000£85.48
10£71.78400£717.84
25£68.40480£1,710.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£62.59256£31,296.28
Manufacturers Standard Package
Unit Price without VAT:£85.48000
Unit Price with VAT:£102.57600