e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 516-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5674FAMVY3

DigiKey Part Number
568-14863-ND
Manufacturer
Manufacturer Product Number
SPC5674FAMVY3
Description
IC MCU 32BIT 4MB FLASH 516FPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z7 MPC56xx Qorivva Microcontroller IC 32-Bit 264MHz 4MB (4M x 8) FLASH 516-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z7
Core Size
32-Bit
Speed
264MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
DMA, POR, PWM
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.08V ~ 5.25V
Data Converters
A/D 64x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
516-PBGA (27x27)
Package / Case
516-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£85.13000£85.13
10£71.44900£714.49
25£68.03240£1,700.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£85.13000
Unit Price with VAT:£102.15600