
SPC5673KFF0MMS1R | |
|---|---|
DigiKey Part Number | SPC5673KFF0MMS1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5673KFF0MMS1R |
Description | IC MCU 32BIT 1MB FLASH 473MAPBGA |
Customer Reference | |
Detailed Description | e200z7d MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 473-MAPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7d | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 5.5V | |
Data Converters | A/D 34x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 473-MAPBGA (19x19) | |
Package / Case | 473-LFBGA | |
Base Product Number |

