e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP5748CBK0AVMJ6R

DigiKey Part Number
SP5748CBK0AVMJ6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP5748CBK0AVMJ6R
Description
IC MCU 32BIT 6MB FLSH 256MAPPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz/160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
SP5748CBK0AVMJ6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z2, e200z4
Core Size
32-Bit Dual-Core
Speed
80MHz/160MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG
Peripherals
DMA, LVD, POR, WDT
Number of I/O
178
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 80x10b, 64x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
256-MAPPBGA (17x17)
Package / Case
256-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£21.34955£21,349.55
Manufacturers Standard Package
Unit Price without VAT:£21.34955
Unit Price with VAT:£25.61946