
SP5748CBK0AMMJ6R | |
|---|---|
DigiKey Part Number | 568-SP5748CBK0AMMJ6RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP5748CBK0AMMJ6R |
Description | IC MCU 32BIT 6MB FLASH 256LBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 80MHz, 160MHz 6MB (6M x 8) FLASH 256-MAPPBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | e200z2, e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 80MHz, 160MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SAI, SPI | |
Peripherals | DMA, I2S, LVD/HVD, POR, WDT | |
Number of I/O | 178 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 3.6V, 4.5V ~ 5.5V | |
Data Converters | A/D 64x10b, 80x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £22.05512 | £22,055.12 |
| Unit Price without VAT: | £22.05512 |
|---|---|
| Unit Price with VAT: | £26.46614 |

