
SP5746CSK1AMKU6R | |
|---|---|
DigiKey Part Number | 568-15018-2-ND - Tape & Reel (TR) 568-15018-1-ND - Cut Tape (CT) 568-15018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP5746CSK1AMKU6R |
Description | IC MCU 32BIT 3MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz/160MHz 3MB (3M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SP5746CSK1AMKU6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2, e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 80MHz/160MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 129 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 80x10b, 64x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.09000 | £25.09 |
| 10 | £20.32900 | £203.29 |
| 25 | £19.14000 | £478.50 |
| 100 | £18.19420 | £1,819.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £16.99514 | £8,497.57 |
| Unit Price without VAT: | £25.09000 |
|---|---|
| Unit Price with VAT: | £30.10800 |

