
SM912F634DV2AE | |
|---|---|
DigiKey Part Number | SM912F634DV2AE-ND |
Manufacturer | |
Manufacturer Product Number | SM912F634DV2AE |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | S12 S/MM9 Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | LINbus, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 3 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 15x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HLQFP (7x7) | |
Package / Case | 48-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £2.84879 | £3,560.99 |
| Unit Price without VAT: | £2.84879 |
|---|---|
| Unit Price with VAT: | £3.41855 |

