
S9S12VR48AAVLC | |
|---|---|
DigiKey Part Number | 568-S9S12VR48AAVLC-ND |
Manufacturer | |
Manufacturer Product Number | S9S12VR48AAVLC |
Description | IC MCU 16BIT 48KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 S12 MagniV Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 512 x 8 |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
Part Status Active | Data Converters A/D 2x10b |
Core Processor HCS12 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity IrDA, LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 16 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £2.69024 | £3,362.80 |
| Unit Price without VAT: | £2.69024 |
|---|---|
| Unit Price with VAT: | £3.22829 |

