
S9S12P96J0VFTR | |
|---|---|
DigiKey Part Number | S9S12P96J0VFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12P96J0VFTR |
Description | IC MCU 16BIT 96KB FLASH 48QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.65492 | £7,309.84 |
| Unit Price without VAT: | £3.65492 |
|---|---|
| Unit Price with VAT: | £4.38590 |



